|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-ICE40HX1KBLINKEV
Manufacturer Part #:

ICE40HX1K-BLINK-EVN

Manufacturer:

Description:
Programmable Logic IC Development Tools iCEblink40-HX1K Evaluation Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: FPGA
Tool Is For Evaluation Of: iCE40HX1K
Operating Supply Voltage: 3.3 V
Brand: Lattice
Interface Type: SPI
Packaging: Bulk
Series: iCE40HX1K Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 507
KSZ8081MNXIA-TR Ethernet ICs 13,190
DS3231MZ+ Real Time Clock 1,042
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
FT232HQ-REEL USB Interface IC 6,276
ICE5LP4K-B-EVN Programmable Logic IC Development Tools 45
MAX6125EUR+T Voltage References 1,116
SN74LS390D Counter ICs 183
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.12

To add to a project, please Log In.

184786755 134292154 162743514 105351911 146738780 120779165 166930593 158036511 153566726 147914401 192564755 197847692