|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
842-HW-USBN-2A
Manufacturer Part #:

HW-USBN-2A

Manufacturer:

Description:
Programmer Accessories ispDOWNLOAD Cable
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lattice
Product Category: Programmer Accessories
RoHS: RoHS Compliant Details
Product: ispDOWNLOAD Cables
For Use With: In-system Programming
Brand: Lattice
Description/Function: ispDOWNLOAD cable - USB
Interface Type: USB
Operating Supply Voltage: 1.2 V to 5 V
Series: Programmer Cable
Factory Pack Quantity: 1
Tool Is For Evaluation Of: Lattice Programmable Products
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 202
PL-USB-BLASTER-RCN Programmer Accessories 115
P0302 Programmer Accessories 329
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
MAX9768BETG+ Audio Amplifiers 7,507
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 203
MAX9768ETG+ Audio Amplifiers 5,403
SN74HC27DR Logic Gates 2,757
OPB666N Optical Switches, Transmissive, Photo IC Output 129
ASO241R Solid State Relays - PCB Mount 38
Real Time Availability
Not Available
Pricing (USD)

153566726 197847692