Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
842-HW-DLN-3C
Manufacturer Part #:

HW-DLN-3C

Manufacturer:

Description:
Programmer Accessories ispDOWNLOAD Cable
Mouser Online Catalog Page 317, Mouser Online Catalog
PDF Page 317, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lattice
Product Category: Programmer Accessories
RoHS: RoHS Compliant Details
Product: ispDOWNLOAD Cables
For Use With: In-system Programming
Brand: Lattice
Description/Function: ispDOWNLOAD cable- parallel
Interface Type: Parallel
Operating Supply Voltage: 1.2 V to 5 V
Series: Programmer Cable
Factory Pack Quantity: 1
Tool Is For Evaluation Of: Lattice Programmable Products
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 229
SN65HVD230DR CAN Interface IC 20,548
CY8CKIT-002 Programmers - Processor Based 235
ULN2003D1013TR Darlington Transistors 31,924
MCP1700T-3002E/TT LDO Voltage Regulators 13,952
AD669BRZ Digital to Analog Converters - DAC 184
REG1117-5/2K5 LDO Voltage Regulators 3,382
1827703 Pluggable Terminal Blocks 3,843
VN0104N3-G MOSFET 14,593
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.25

To add to a project, please Log In.


153566726 147914401 192564755 197847692