Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XSO210000-01-S
Manufacturer Part #:

XSO210000-01-S

Manufacturer:

Description: Datalogging & Acquisition Analog Device Server 2 input, xSenso
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 56, Mouser Enhanced Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Product: Hubs
Type: Sensor
Display Type: None
Connection Method: Terminal
Interface: USB
Analog / Digital: Analog
Description/Function: Analog device server
Number of Channels: 2
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 3 W
Resolution: 16 bit
Safety Rating: UL508, CE EN61010-1, cUL 60950-1, IEC 60950-1
Voltage Rating: 9 VDC to 30 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $235.00
  2: $220.00

To add to a project, please Log In.

164941484