|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XSDRSN-02
Manufacturer Part #:

XSDRSN-02

Manufacturer:

Description:
Networking Modules XPress-DR Industrial Dev Serv
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Serial to Ethernet Device Servers
Processor Type: DSTni-LX
Frequency: 48 MHz
Data Rate: 300 b/s to 115.2 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, Serial
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 60 C
Dimensions: 3.54 in x 2.4 in x 1.4 in
Flash: 512 kB
Memory Type: EEPROM, Flash, RAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 3 W
RAM: 256 kB
Series: XPRESS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XSDRIN-02 Networking Modules 62
1681127 Circular Metric Connectors 183
1427DINCLIP Mounting Hardware 340
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 15 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$354.00

To add to a project, please Log In.

153566726 105276503