Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XSDR22000-01
Manufacturer Part #:

XSDR22000-01

Manufacturer:

Description: Networking Modules XPress DR+ 2 Port Industrial Dev Serv
Silverlight Page 56, Mouser Enhanced Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Device Servers
Processor Type: DSTni-EX
Frequency: 48 MHz
RAM: 256 kB
Flash: 2 MB
Data Rate: 300 bps to 230 Kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 70 C
Dimensions: 123 mm x 88 mm x 57 mm
Description/Function: XPress-DR industrial device servers
Memory Type: EEPROM, Flash, SRAM
Minimum Operating Temperature: - 40 C
Power Consumption: 2.3 W
Security: No
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $398.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
20-101-0497
Single Board Computers OP6810
Rabbit Semiconductor
1: $199.00
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
RJFRBC7
Ethernet & Telecom Connectors RJ REV BAYONET CAP J ...
Amphenol PCD
1: $10.39
5745171-5
D-Sub Backshells CLAMP KIT SIZE 1
TE Connectivity / AMP
1: $6.98
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
PT02A-10-6S
Circular MIL Spec Connector 6P Size 10 Box Mount S ...
Amphenol Industrial
1: $12.21
NZX3V6A,133
Zener Diodes SINGLE ZENER DIODE
NXP Semiconductors
1: $0.19
NZX3V3C,133
Zener Diodes Diode Zener Single 3.4V 3% 500mW 2-Pi ...
NXP Semiconductors
1: $0.19
5600314
Circuit Breakers THERMO CB 2.0A
Phoenix Contact
1: $46.00
NZX3V3B,133
Zener Diodes Diode Zener Single 3.3V 3% 500mW 2-Pi ...
NXP Semiconductors
1: $0.19
X92000001-01
Ethernet Modules XPress-Pro SW 92000 8-Port 10/100 ...
Lantronix
1: $206.00
97-3106A-22 (621)
Circular MIL Spec Connector Sz 22 Plug Shell Strai ...
Amphenol Industrial
1: $10.92
MS3181-10CA
Circular MIL Spec Tools, Hardware & Accessories PT ...
Glenair
1: $22.96

105276503