|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XPW100100K-01
Manufacturer Part #:

XPW100100K-01

Manufacturer:

Description:
Networking Development Tools xPico Wi-Fi Device Server Dev Kit
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
XPW100100K-01 Datasheet XPW100100K-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Serial to Wi-Fi Device Servers
Tool Is For Evaluation Of: xPico
Data Rate: 921.6 kbps
Operating Supply Voltage: 3.3 V
Brand: Lantronix
Description/Function: xPico Wi-Fi-IEEE 802.11 b/g/n device server development kit with module
For Use With: XPW100100B/S
Interface Type: Serial, SPI, USB, Wi-Fi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: XPICOWIFI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100B WiFi / 802.11 Modules 342
XPCW1003100S WiFi / 802.11 Modules 71
S25FL127SABMFI101 Flash Memory 7,770
RAPC722X DC Power Connectors 15,095
HX1188FNL Transformers Audio & Signal 2,055
XPC100100B-01 Networking Modules 164
23LC1024-I/SN SRAM 2,671
XPW100100B-01 Networking Modules 64
DF40C(2.0)-40DS-0.4V(51) Board to Board & Mezzanine Connectors 1,905
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$133.32

To add to a project, please Log In.

188114171 112659366 153566726 197847692 147914401 192564755