|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XPS1002FC-01-S
Manufacturer Part #:

XPS1002FC-01-S

Manufacturer:

Description:
Networking Modules xPrintServer Office Edition w/ USB port
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Print Servers
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: Lantronix
Description/Function: An easy-to-use, affordable plug-and-print solution for Apple iOS devices
Dimensions: 4.5 in x 2.34 in x 0.91 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Packaging: Bulk
Power Consumption: 1 W
Series: XPS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.95

To add to a project, please Log In.

150622280 105276503