Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPS1001NE-01
Manufacturer Part #:

XPS1001NE-01

Manufacturer:

Description: RF Modules xPrintServer iOS Network Printing
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Print Servers
Frequency Band: 47 Hz to 440 Hz
Interface Type: Ethernet
Operating Supply Voltage: 90 VAC to 264 VAC
Maximum Operating Temperature: + 55 C
Brand: Lantronix
Dimensions: 4.5 in x 2.37 in x 0.87 in
Minimum Operating Temperature: 0 C
Series: XPS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPS1002CP-01-S
Networking Modules xPrintServer Cloud Print Editio ...
Lantronix
1: $171.85

150622280 148857188 153566726 142304156 192564755 132446335 105523055 125657140