|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XPPDK1000-EVO-02
Manufacturer Part #:

XPPDK1000-EVO-02

Manufacturer:

Description:
Networking Development Tools XPort Pro Evolution Dev Kit w/16MB SDRAM
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Device Servers
Tool Is For Evaluation Of: XPort Pro Series
Operating Supply Voltage: 3.3 V
Brand: Lantronix
Description/Function: Evolution OS operating system
Interface Type: Ethernet, RS-232
Series: XPORT PRO
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPP1002000-02R Networking Modules 18
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$302.50

To add to a project, please Log In.

192564755 147914401