|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XPP1004000-02R
Manufacturer Part #:

XPP1004000-02R

Manufacturer:

Description:
Networking Modules XPort Pro Lx6 Device Server IPv6
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
XPP1004000-02R Datasheet XPP1004000-02R Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernet Device Servers
Processor Type: MCF520X
Frequency: 166.67 MHz
Data Rate: 300 b/s to 921.6 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, RS-232, RS-485
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: Lantronix
Description/Function: XPort Pro Lx6 extended temperature with IPv6
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Flash: 16 MB
Memory Type: Flash, SDRAM, SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
RAM: 16 MB
Security: With Security
Series: XPORT PRO
Factory Pack Quantity: 50
Tradename: Xport
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM51108PEL Transformers Audio & Signal 3,188
XP1001000-05R Ethernet Modules 838
BNO055 IMUs - Inertial Measurement Units 4,086
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,490
ATxmega256A3U-AU 8-bit Microcontrollers - MCU 2,713
2-826925-0 Headers & Wire Housings 11,562
ISO1050DUBR Digital Isolators 3,918
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,332
XPP1002000-02R Networking Modules 18
XP10010NMK-01 Ethernet Development Tools 7
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.74
2:
$55.39
5:
$55.05
10:
$54.71
25:
$54.38

To add to a project, please Log In.

104231885 197036050 105276503 153566726 192564755