Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPP1003000-02R
Manufacturer Part #:

XPP1003000-02R

Manufacturer:

Description: Networking Modules XPort Pro Ext RAM & Temp w encry & Linux
Lifecycle: New At Mouser
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Product: Networking Servers
Processor Type: DSTni-EX
Frequency: 125 MHz
RAM: 16 MB
Flash: 16 MB
Data Rate: 300 bps to 921.6 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Description/Function: Networking servers - Linux
Memory Type: Flash, SDRAM
Minimum Operating Temperature: - 40 C
Security: Yes
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPP1002000-02R
Networking Modules XPort Pro Ext. Temp 16MB SDRAM
Lantronix
1: $67.78
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
LM25088MH-1/NOPB
DC/DC Switching Controllers Wide Input Range Non-S ...
Texas Instruments
1: $2.82
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TLV3012AIDCKT
Comparator ICs Nanopower 1.8V Push-Pull
Texas Instruments
1: $2.18
RPBAG-R
Plug-In AC Adapters 4-PLUG KIT US UK EURO AUS
Phihong
1: $3.45
TGL4203-SM
Active Attenuator DC-30 GHz Analog Atten (17dB)
TriQuint Semiconductor
1: $20.00
MABA-007236-C16423
Transformers Audio & Signal 500-3000MHz IL 3dB Imp ...
M/A-COM Technology Solutions
1: $1.50
UT232R-500-BULK
Cable Assemblies USB to RS232 Embeded Conv w/Thumb ...
FTDI
1: $36.50
87831-1020
Headers & Wire Housings 2MM HDR. 10 CKT. Vert. SMT
Molex
1: $1.04
SN74LVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.62
PC367N2J000F
Transistor Output Optocouplers 200-400% CTR ranked ...
Sharp Microelectronics
1: $0.38
REC5-2405SRWZ/H2/A
DC/DC Converters 5W DC/DC 2kV REG 4:1 9-36Vin 5Vou ...
RECOM Power
1: $26.27
LD1085D2M33R
Low Dropout Regulators - LDO 3.3V 3.0A Positive
STMicroelectronics
1: $1.12
XPP100200S-02R
Ethernet Modules XPort Pro Ext. Temp 16MB SDRAM, S ...
Lantronix
1: $71.00
80412000000
Fuses with Leads (Through Hole) 250V IEC TL LL 2A ...
Littelfuse
1: $2.63
JV011I21NL
Modular Connectors / Ethernet Connectors SMT 1X1 T ...
Pulse
1: $8.08
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
XP10010NMK-01
Ethernet Development Tools XPort Universal Demo Bo ...
Lantronix
1: $95.63
XPPDK1000-LNX-02
Ethernet Development Tools XPort Pro Linux Dev Kit ...
Lantronix
1: $302.50

105276503 197036050