Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPP1002000-01R
Manufacturer Part #:

XPP1002000-01R

Manufacturer:

Description: Networking Modules XPort Pro Ext. Temp w/ Encryp & Evol OS
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Networking Servers
Processor Type: DSTni-EX
Frequency: 125 MHz
RAM: 8 MB
Flash: 16 MB
Data Rate: 300 bps to 921.6 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Description/Function: Networking servers - Evolution OS
Memory Type: Flash, SDRAM
Minimum Operating Temperature: - 40 C
Security: Yes
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lantronix

Manufacturer Part #:
Description:
Networking Modules XPort Pro Ext. Temp 16MB SDRAM
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
XP1001000M-04R
Ethernet Modules XPort XE w/MODBUS no Encryption E ...
Lantronix
1: $55.00
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
XBP24-DMSIT-250
Zigbee / 802.15.4 Modules XBee-PRO DigiMesh 2.4GHz ...
Digi International
1: $34.00
LT M673-N1R2-25-Z
Standard LEDs - SMD True Green, 532nm 90mcd, 10mA
OSRAM Opto Semiconductors
1: $0.85
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
REF3333AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
SMAZ30-13-F
Zener Diodes 30V 1W
Diodes Inc.
1: $0.53
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
1-776163-1
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
TE Connectivity / AMP
1: $11.70
MPC5554MZP132
32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Q ...
Freescale Semiconductor
1: $56.83
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NC7S04M5X
Inverters Inverter
Fairchild Semiconductor
1: $0.42
XP10010NMK-01
Ethernet Development Tools XPort Universal Demo Bo ...
Lantronix
1: $95.63
C0805C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
22-03-2051
Headers & Wire Housings VERT PCB HDR 5P TIN PLATIN ...
Molex
1: $0.47
T491D476M025AT
Tantalum Capacitors - Solid SMD 25V 47uF 20% 'D'
Kemet
1: $1.53
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.09

105276503