Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPD100100K-01
Manufacturer Part #:

XPD100100K-01

Manufacturer:

Description: Ethernet Modules XPort Direct Plus Extended Temp Kit
Silverlight Page 56, Mouser Enhanced Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernets
Data Rate: 300 bps to 921.6 Kbps
Interface Type: CMOS, Ethernet
Operating Supply Voltage: 3.3 V
Operating Supply Current: 200 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC-ME-01T-S
Networking Modules Single DC-ME-01T-S Package
Digi International
1: $52.50
XPD1001000-01
Ethernet Modules XPort Direct Plus Extended Temp
Lantronix
1: $48.75
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
1294
Battery Holders, Snaps & Contacts Battery HOLDER 9 ...
Keystone Electronics
1: $1.76
TMDX570LS31HDK
Development Boards & Kits - ARM HERCULES MCU DEV K ...
Texas Instruments
1: $212.46
6319G1
Heavy Duty Power Connectors SB50 GRAY #10-12 AWG 5 ...
Anderson Power Products
1: $4.23
3051 WH005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $24.29
K103K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded .1LS . ...
Vishay/BC Components
1: $0.28
HH-3449
Enclosures, Boxes, & Cases Battery Clip 9V
Bud Industries
1: $1.20
19003-0071
Terminals QK DISCONNECT FEMALE 24-26 AWG
Molex
1: $0.44
4116R-1-221LF
Resistor Networks & Arrays 16pin 220ohms Isolated ...
Bourns
1: $0.60
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
PTS7
Soldering Irons Weller Conical Tip For TC201 1.0"x ...
Weller
1: $3.70
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
271-249-RC
Metal Film Resistors - Through Hole 249ohms 1% 50P ...
Xicon
1: $0.13
1734348-1
D-Sub Standard Connectors HD20 9P 318 RA RCPT AU F ...
TE Connectivity / AMP
1: $0.81
PDA17-VN20-103BK
Potentiometers 10K 20% 7mm No Switch PC Pins
Bourns
1: $1.32

194054484 105276503