|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Modules Accessories xPico Wi-Fi Thermal Pads 50 pack
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
XPC100A002-01-B Datasheet XPC100A002-01-B Datasheet
Share |
Manufacturer: Lantronix
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: Wi-Fi Serial Adapter
For Use With: xPico
Brand: Lantronix
Description/Function: Module thermal pad
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Factory Pack Quantity: 50
Tradename: xPico
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM1117MPX-3.3/NOPB LDO Voltage Regulators 14,960
XPC100A001-01-B Modules Accessories 89
XPW100100B-01 Networking Modules 141
DF40C(2.0)-40DS-0.4V(51) Board to Board & Mezzanine Connectors 3,586
TTL-232R-3V3-PCB Interface Modules 467
XPC100100K-02 Networking Development Tools 10
XPW100100S-01 Networking Modules 20
MC79L05ACP Linear Voltage Regulators 12,467
Y1453100R000V9L Metal Foil Resistors - Through Hole 236
VJ0402Y152KXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,788
Real Time Availability
41 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

188114171 123618738 192564755 153566726