Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPC100A001-01-B
Manufacturer Part #:

XPC100A001-01-B

Manufacturer:

Description: Modules Accessories xPico Mounting Quick Clips 50 pack
Lifecycle: New Product: New from this manufacturer.
 
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.36
  2: $16.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
130299-0100
Circular Metric Connectors 4P RCP R/A HRSH-DUTY BR ...
Molex
1: $45.14
NTMD4840NR2G
MOSFET NFET SO8 30V 7.5A 0.034R
ON Semiconductor
1: $0.32
SI7633DP-T1-GE3
MOSFET 20V 60A 104W
Vishay/Siliconix
1: $1.89
XPC100100B-01
Networking Modules xPico Device Server Module, Bul ...
Lantronix
1: $29.30
DF40C(2.0)-40DS-0.4V(51)
Board to Board & Mezzanine Connectors 40P 2 ROW RE ...
Hirose Connector
1: $1.25
H2019NL
Transformers Audio & Signal VOIP SGL W/SHARED CM
Pulse
1: $6.28
RCL121820R0JNEK
Thick Film Resistors - SMD 1watt 20ohms 5% 1218 20 ...
Vishay/Draloric
1: $0.78
XPC100100S-01
Networking Modules xPico Device Server Module,Samp ...
Lantronix
1: $33.59
CC0805KKX5R6BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
3000: $0.03
1590TFLBK
Enclosures, Boxes, & Cases 4.74X3.13X2.17 BLK
Hammond Manufacturing
1: $12.16

000000001