Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPC100100S-01
Manufacturer Part #:

XPC100100S-01

Manufacturer:

Description: Networking Modules xPico Device Server Module,Sample
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 55, Mouser Enhanced Catalog
PDF Page 55, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Product: Networking Servers
Processor Type: DSTni-EX
Frequency: 125 MHz
RAM: 256 kB
Flash: 512 kB
Data Rate: 300 bps to 921.6 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 24 mm x 16.5 mm x 5.64 mm
Description/Function: xPico embedded device servers
Memory Type: Flash, SRAM
Minimum Operating Temperature: - 40 C
Security: Yes
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.59
  10: $32.09
  50: $29.86
  100: $28.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BRBLU03-010A0
Bluetooth / 802.15.1 Modules High Speed Bluetooth ...
Laird Technologies Wireless M2M
1: $45.22
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
REF2930AIDBZR
Voltage & Current References 3.0V 100ppm/DegC 50uA ...
Texas Instruments
1: $1.19
DF40C(2.0)-40DS-0.4V(51)
Board to Board & Mezzanine Connectors 40P 2 ROW RE ...
Hirose Connector
1: $1.25
NTMD4840NR2G
MOSFET NFET SO8 30V 7.5A 0.034R
ON Semiconductor
1: $0.32
SI7633DP-T1-GE3
MOSFET 20V 60A 104W
Vishay/Siliconix
1: $1.89
BYM13-40-E3/97
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 30 Am ...
Vishay Semiconductors
1: $0.39
MMBF170
MOSFET N-Ch Enhance
Fairchild Semiconductor
1: $0.37
SMF24A-GS08
ESD Suppressors 24 Volt 200 Watt 5%
Vishay Semiconductors
1: $0.56
C0805X103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF ...
Kemet
1: $0.27
DS1086LU+
Programmable Oscillators 3.3V Spread-Spectrum Econ ...
Maxim Integrated
1: $2.36
SMCJ28A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.40
DS1091LUB-016/V+
Clock Generators & Support Products AEC-Q100 3.3V ...
Maxim Integrated
1: $1.87
RCL121820R0JNEK
Thick Film Resistors - SMD 1watt 20ohms 5% 1218 20 ...
Vishay/Draloric
1: $0.78
TZM5231B-GS08
Zener Diodes 5.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
DS1080LU+
Clock Generators & Support Products Spread-Spectru ...
Maxim Integrated
1: $2.92
STM32F407VET6
ARM Microcontrollers - MCU ARM M4 512 FLASH 168 Mh ...
STMicroelectronics
1: $10.99
TZM5227B-GS08
Zener Diodes 3.6 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
74HC164D,653
Counter Shift Registers 8BIT SHIFT REGISTER PAR-IN ...
NXP Semiconductors
1: $0.37
SSCDRRN005PDAA3
Board Mount Pressure / Force Sensors DIP Radial 5 ...
Honeywell
1: $30.05

105276503 165011631