Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XPC100100B-01
Manufacturer Part #:

XPC100100B-01

Manufacturer:

Description: Networking Modules xPico Device Server Module, Bulk
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 55, Mouser Enhanced Catalog
PDF Page 55, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Product: Networking Servers
Processor Type: DSTni-EX
Frequency: 125 MHz
RAM: 256 kB
Flash: 512 kB
Data Rate: 300 bps to 921.6 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 24 mm x 16.5 mm x 5.64 mm
Description/Function: xPico embedded device servers
Memory Type: Flash, SRAM
Minimum Operating Temperature: - 40 C
Security: Yes
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 209 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.30
  10: $28.00
  50: $26.00
  100: $24.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7S2A225K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.77
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
LOG114AIRGVT
Logarithmic Amplifiers Precision High-Speed
Texas Instruments
1: $11.70
INA226AIDGST
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.37
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
TPS62220DDCT
DC/DC Switching Regulators Adj 400mA Hi-Eff Step-D ...
Texas Instruments
1: $2.50
REG1117-3.3/2K5
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.19
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
XP3002000-01R
Networking Modules XPort AR Module
Lantronix
1: $64.75
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
H1102NLT
Transformers Audio & Signal Single Port Transfor
Pulse
1: $4.66
TPS54320RHLR
DC/DC Switching Converters 4.5-17V Inp3A Sync Step ...
Texas Instruments
1: $3.60
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
8540-4500PL
Headers & Wire Housings 40P STRT PLRZD SKT
3M Electronic Solutions Division
1: $4.10
OPA209AIDBVT
Operational Amplifiers - Op Amps 2.2nV/rtHz,18MHz, ...
Texas Instruments
1: $2.67
DF40C(2.0)-40DS-0.4V(51)
Board to Board & Mezzanine Connectors 40P 2 ROW RE ...
Hirose Connector
1: $1.25
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
RJHSE-5384
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
A12617-01
Thermal Interface Products Tflex 630 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $55.92

165011631 105276503