Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XP300200K-01
Manufacturer Part #:

XP300200K-01

Manufacturer:

Description:
Networking Development Tools XPort AR Evaluation Kit
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: No
Brand: Lantronix
Product: Evaluation Kits
Type: Device Servers
Tool Is For Evaluation Of: XP3002000-01R
Data Rate: 230.4 kbps, 10 Mbps, 100 Mbps
Operating Supply Voltage: 3.3 V
Description/Function: XPort AR evaluation kit
Interface Type: Ethernet, RS-232
Series: XPORT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $189.00
  5: $185.00

To add to a project, please Log In.


153566726 192564755 197847692 147914401