|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XP10010NMK-01
Manufacturer Part #:

XP10010NMK-01

Manufacturer:

Description:
Ethernet Development Tools XPort Universal Demo Board Mod Not Incld
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
XP10010NMK-01 Datasheet XP10010NMK-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Evaluation Kits
Type: Device Servers
Tool Is For Evaluation Of: XPort, XPort Pro Series
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 5 V
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: XPORT PRO
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP6236TR Infrared Receivers 1,097
XP1001000-05R Ethernet Modules 818
XPP1003000-02R Networking Modules 64
XP1002000-05R Ethernet Modules 242
XP1001000M-05R Ethernet Modules 114
1206L012WR Resettable Fuses - PPTC 32,002
XPP1004000-02R Networking Modules 59
XPP100200S-02R Networking Modules 20
XPP100400S-02R Networking Modules 40
XP100200S-05R Ethernet Modules 6
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.25

To add to a project, please Log In.

197036050 153566726 197847692 147914401 192564755