Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XP100100K-01
Manufacturer Part #:

XP100100K-01

Manufacturer:

Description: Ethernet Development Tools USE 515-XP100200K-03
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: No
Type: Device Servers
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 3.3 V
Description/Function: Evaluation Kit
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


0000000015-0804-102false