Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XDT4851002IA-01S
Manufacturer Part #:

XDT4851002IA-01-S

Manufacturer:

Description:
Ethernet Modules XDIRECT IAP RS485 DEVICE SERVER MODBUS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernet Device Servers
Number of Ports: 1 Ethernet, 1 RS-485
Processor Type: DSTni-EX
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, RS-485
Operating Supply Voltage: 5 V to 15 V
Maximum Operating Temperature: + 85 C
Brand: Lantronix
Dimensions: 240 mm x 33 mm x 29 mm
Minimum Operating Temperature: - 40 C
Power Consumption: 1.3 W
Series: XDIRECT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.95

To add to a project, please Log In.

165591138 153566726 192564755 194054484 105276503