|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-XDT2321002-01-S
Manufacturer Part #:

XDT2321002-01-S

Manufacturer:

Description:
Ethernet Modules xDirect232 RS232 10/100 Dev Server
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
XDT2321002-01-S Datasheet XDT2321002-01-S Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernet Device Servers
Number of Ports: 1 Ethernet, 1 RS-232
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 5 V to 15 V
Maximum Operating Temperature: + 85 C
Brand: Lantronix
Dimensions: 240 mm x 33 mm x 29 mm
Minimum Operating Temperature: - 40 C
Power Consumption: 1.3 W
Processor Type: DSTni-EX
Series: xDIRECT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XT09-PKI-RA RF Modules 69
KPPX-4P DC Power Connectors 15,148
1658621-3 Headers & Wire Housings 7,146
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
KMDLAX-6P Circular DIN Connectors 1,786
22-01-2035 Headers & Wire Housings 24,013
UD1100002-01 Ethernet Modules 22
90122-0765 Headers & Wire Housings 2,242
XDT4851002-01-S Ethernet Modules 11
EA eDIP128W-6LWTP LCD Graphic Display Modules & Accessories 5
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.95

To add to a project, please Log In.

111911999 153566726 105276503 192564755 194054484