Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-XDT10P0-01-S
Manufacturer Part #:

XDT10P0-01-S

Manufacturer:

Description: Ethernet Modules xDirectPoE RS232/422 /485 10/100 Dev Serv
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 56, Mouser Enhanced Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
RoHS: RoHS Compliant Details
Product: Device Servers
Data Rate: 300 bps to 921.6 kbps, 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 5 V to 15 V
Operating Supply Current: 133 mA to 400 mA
Maximum Operating Temperature: + 70 C
Dimensions: 240 mm x 33 mm x 29 mm
Minimum Operating Temperature: - 40 C
Power Consumption: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VY1472M63Y5UQ63V0
Ceramic Disc Capacitors 4700pF X760 Y500VAC 20% Y5 ...
Vishay/BC Components
1: $0.70
SBL2e-100IR
Ethernet Modules 32 BIT 60MHz 10 Pin I2C SPI Ind T ...
NetBurner
1: $33.00
97-60-14
Circular MIL Spec Tools, Hardware & Accessories RE ...
Amphenol Industrial
1: $4.95
MS3102E18-10P
Circular MIL Spec Connector 4P SIZE 18 PIN
Amphenol Industrial
1: $13.10
ECQ-E6824JF
Film Capacitors 630DC 0.82uF 5% L/S =27.5mm
Panasonic Electronic Components
1: $1.25
12TS95-2
Toggle Switches DPST 2 POSITION Q.C. TERMINATION
Honeywell
1: $16.18
AC05000001009JAC00
Wirewound Resistors - Through Hole 5watts 10ohms 5 ...
Vishay/Draloric
1: $0.50
30-9506-88
Cable Assemblies DATA SWITCH 6 FT. DB9(M) DB9(M)
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.83
97-60-18(621)
Circular MIL Spec Tools, Hardware & Accessories RE ...
Amphenol Industrial
1: $7.29
CO-E2-11AAR
Ethernet Modules CoBox Micro with Two Serial Port ...
Lantronix
1: $77.00
2049-47-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
BK/HTC-35M
Fuse Holders Panel Mount
Cooper Bussmann
1: $3.51
V18MA1A
Varistors 18V 40A 550pF
Littelfuse
1: $0.48

194054484 105276503 111911999