|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-WP200200KG-02
Manufacturer Part #:

WP200200KG-02

Manufacturer:

Description:
Networking Development Tools WiPort B/G Eval Kit 802.11 AES
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Evaluation Kits
Type: Serial to Wi-Fi Device Servers
Tool Is For Evaluation Of: WP2002000G-02
Data Rate: 621.6 kbps, 11 Mbps, 54 Mbps
Operating Supply Voltage: 3.3 V
Interface Type: Serial, Wi-Fi
Series: WIPORT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lantronix

Manufacturer Part #:
Description:
Lantronix WiPort Eval Kit w/out module

Compare With Current Part


682249870 153566726