Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-UDS200-01
Manufacturer Part #:

UDS200-01

Manufacturer:

Description: Ethernet Modules Panel Mount Device Server 10/100-Serial
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: No
Product: Device Servers
Data Rate: 300 bps to 115.2 Kbps
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Power Consumption: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lantronix

Manufacturer Part #:
Description:
Ethernet Modules UDS2100 2Port 10/100 US 120VAC Power Supp

Compare With Current Part

194054484 105276503