|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-UD1100IA2-01
Manufacturer Part #:

UD1100IA2-01

Manufacturer:

Description:
Ethernet Modules UDS1100 Single Port No Label Device Sver
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
UD1100IA2-01 Datasheet UD1100IA2-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Serial to Ethernet Device Servers
Number of Ports: 1 Ethernet, 1 RS-232/RS-422/RS-485
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, Serial
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 60 C
Dimensions: 3.7 in x 2.8 in x 0.9 in
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 1.8 W
Processor Type: DSTni-EX
Series: UDS
Factory Pack Quantity: 18
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H11N1M High Speed Optocouplers 945
09641117800 D-Sub Standard Connectors 311
500-171-R DC Power Cords 18
S1K-13-F Rectifiers 5,166
DB25P064HTXLF D-Sub Standard Connectors 273
51021-0200 Headers & Wire Housings 52,078
PR03000202409JAC00 Metal Film Resistors - Through Hole 485
PR03000201309JAC00 Metal Film Resistors - Through Hole 1,762
3121 Screws & Fasteners 2,181
MKP1847530354K2 Film Capacitors 74
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$179.00
50:
$175.00

To add to a project, please Log In.

153566726 105276503 194054484 192564755