|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-TWR-LTRX-XPWK
Manufacturer Part #:

TWR-LTRX-XPWK

Manufacturer:

Description:
WiFi / 802.11 Development Tools xPico WiFi Freescale Tower System Module
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
TWR-LTRX-XPWK Datasheet TWR-LTRX-XPWK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: XPW100100
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Antenna Connector Type: U.FL
Brand: Lantronix
Description/Function: xPico Wi-Fi Tower Module for Freescale tower system with xPico Wi-Fi module
For Use With: Freescale Tower System
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: XPICOWIFI
Tradename: xPico
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100S WiFi / 802.11 Modules 71
XPW100100B-01 Networking Modules 64
ISO7141CCDBQ Digital Isolators 752
HFJ11-E1G01ERL Modular Connectors / Ethernet Connectors 283
ADG702BRTZ-REEL7 Analog Switch ICs 4,748
TWR-K21F120M Development Boards & Kits - ARM 12
FLK-PC3000 FC Digital Multimeters 20
CN2B4TTE472J Resistor Networks & Arrays 7,760
OPA705UA Operational Amplifiers - Op Amps 335
MC74VHC4052DR2G Multiplexer Switch ICs 3,335
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.00

To add to a project, please Log In.

149221658 186735362 155917466 101485895 153566726 192564755 197847692 147914401 171916397