|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-PXN210002-01U
Manufacturer Part #:

PXN210002-01U

Manufacturer:

Description:
Networking Modules PremierWaveXN 802.11 Device Server US
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
PXN210002-01U Datasheet PXN210002-01U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Serial/Ethernet to Wi-Fi Device Servers
Processor Type: ARM9
Frequency: 2.4 GHz, 5 GHz
Data Rate: 921 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, Serial, USB, Wi-Fi
Operating Supply Voltage: 9 V to 30 V
Maximum Operating Temperature: + 60 C
Brand: Lantronix
Dimensions: 11 cm x 8.9 cm x 2.6 cm
Flash: 64 MB
Memory Type: Flash, SDRAM
Minimum Operating Temperature: - 20 C
RAM: 64 MB
Series: PXN
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2RL-1-E-DC24 General Purpose Relays 2,260
XPC100100K-02 Networking Development Tools 9
XPCW1001000RP-K WiFi / 802.11 Development Tools 8
PWDK1000-01 WiFi / 802.11 Development Tools 2
PEN100100A-01 System-On-Modules - SOM 3
2961545 Industrial Relays 14
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$319.00

To add to a project, please Log In.

153566726 101452680 105276503 192564755