|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-PXC2102G2-01
Manufacturer Part #:

PXC2102G2-01

Manufacturer:

Description:
Networking Modules Premiere Wave XC Device Server 2-Port
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
PXC2102G2-01 Datasheet PXC2102G2-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernet & GSM/GPRS Device Servers
Processor Type: ARM9
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Data Rate: 300 Kb/s to 921 Kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, RS-232, RS-422, RS-485, USB, Wireless
Operating Supply Voltage: 12 VDC, 100 VAC to 240 VAC
Maximum Operating Temperature: + 85 C
Brand: Lantronix
Description/Function: PremierWave XC GSM/GPRS secure device server, 2 serial ports, 2 digital I/O, relay output, USB, 10/100Base-T, universal power supply
Dimensions: 108 mm x 85 mm x 29 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Power Consumption: 3 W
Security: With Security
Series: PXC
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09185106813 Headers & Wire Housings 2,628
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.06
2:
$350.67

To add to a project, please Log In.

178058952 146344178 165244135 187463244 153566726 100018858 110471769 105276503 192564755