|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-MPR400200S-01
Manufacturer Part #:

MPR400200S-01

Manufacturer:

Description:
Ethernet Modules MatchPort AR w/ Linux OS, Sample
Mouser Online Catalog Page 61, Mouser Online Catalog
PDF Page 61, PDF Catalog Page
MPR400200S-01 Datasheet MPR400200S-01 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Serial to Ethernet Device Servers
Number of Ports: 1 Ethernet
Data Rate: 230 kb/s, 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 44.4 mm x 44.4 mm x 10.4 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 210 mA
Packaging: Bulk
Power Consumption: 670 mW
Processor Type: DSTni-FX
Series: MATCHP AR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

162011955 189143312 153566726 194054484 105276503 192564755