Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-MPR4002000-01
Manufacturer Part #:

MPR4002000-01

Manufacturer:

Description: Networking Development Tools MatchPort AR w/ Linux OS
Silverlight Page 55, Mouser Enhanced Catalog
PDF Page 55, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Type: Network Controller & Processor
Tool Is For Evaluation Of: Linux OS
Data Rate: 230 Kbps
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Dimensions: 44.4 mm x 44.4 mm x 10.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 210 mA
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.10
  10: $56.76
  25: $51.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MPP300200SG-01
WiFi / 802.11 Modules MatchPort b/g Pro 802.11 Sam ...
Lantronix
1: $124.00
85789-1001
Ethernet & Telecom Connectors PoE PLUS ENABLED I C ...
Molex
1: $8.66


189143312 162011955