|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-MPDK1000-LNX-02
Manufacturer Part #:

MPDK1000-LNX-02

Manufacturer:

Description:
Networking Development Tools MatchPort AR Linux Dev Kit w/ BDM Conn
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Development Kits
Type: Device Servers
Tool Is For Evaluation Of: MPR4002000-01
Data Rate: 230.4 kbps, 10 Mbps, 100 Mbps
Operating Supply Voltage: 3.3 V
Description/Function: MatchPort Linux development kit with BDM debugger connector
For Use With: 930-060-R
Interface Type: Ethernet, Serial
Series: MATCHP AR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$400.00

To add to a project, please Log In.

118188675 153566726 147914401 1925647555-0809-13false