Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
515-CM-E2-0000B
Manufacturer Part #:

CM-E2-0000B

Manufacturer:

Description: Ethernet Development Tools Cobox Mini without headers/connectors
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lantronix
Product Category: Ethernet Development Tools
Type: Device Servers
Interface Type: Ethernet, TTL
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Operating Supply Current: 250 mA
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001