|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
515-140-261-R-ACC
Manufacturer Part #:

140-261-R-ACC

Manufacturer:

Description:
Headers & Wire Housings 40 Pin Shrouded Mating Connector
Share |
Manufacturer: Lantronix
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Lantronix
Product: Headers
Type: Shrouded
Number of Positions: 40 Position
Series: WIPORT
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.54

To add to a project, please Log In.

682249870 167858023 172639243 143080215