Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 239-WISMC01BI
Manufacturer Part #: WISMC01BI
Manufacturer: Laird Technologies Wireless M2M
Description: WiFi / 802.11 Modules & Development Tools 802.11 WLAN Module UW TCP/IP BISM
Silverlight Page 7, Mouser Enhanced Catalog
PDF Page 7, PDF Catalog Page
PDF Data Sheet

Manufacturer: Laird Technologies
Product Category: WiFi / 802.11 Modules & Development Tools
RoHS: RoHS Compliant Details
Wireless Frequency: 2.412 GHz to 2.484 GHz
Data Rate: 54 Mbps to 1 Mbps
Interface Type: UART
Board Size: 22.8 mm x 33.8 mm x 7.6 mm
Modulation: BPSK, CCK, DSSS, QPSK
Security: WEP 64/128, WPA-PSK, WPA2, TKIP, AES-CCMP
Packaging: Bulk


Availability 
Stock: 
37 Can Ship Immediately
100 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $70.00
 
More: Get Quote

To add to a project, please Log In.
125657140