Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-S50-C
Manufacturer Part #:

RM024-S50-C-01

Manufacturer:

Description:
RF Modules 2.4GHz Transceiver SMT 50mW u.FL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 3.5 dBm to 18 dBm
Interface Type: UART
Operating Supply Voltage: 2.3 V to 3.6 V
Supply Current Transmitting: 85 mA
Supply Current Receiving: 11.6 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Laird Technologies Wireless M2M
Dimensions: 40 mm x 26 mm x 5 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSA832L10X Battery Management 2,749
MP9100-2.00-1% Thick Film Resistors - Through Hole 77
MP915-100-1% Thick Film Resistors - Through Hole 561
MAX4488ASA+ Operational Amplifiers - Op Amps 411
40PC001B1A Board Mount Pressure Sensors 12
SN74ACT86N Logic Gates 447
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Laird Technologies Wireless M2M

Manufacturer Part #:
Description:
RF Modules 2.4GHz Transceiver SMT 10mW u.FL
Lifecycle:
New At Mouser

Compare With Current Part

105523055 132446335 125657140 114524227 152624476 153566726