Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-RM024-P50-C
Manufacturer Part #:

RM024-P50-C-01

Manufacturer:

Description:
RF Modules 2.4GHz Transceiver Plug 50mW u.FL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 3.5 dBm to 18 dBm
Interface Type: UART
Operating Supply Voltage: 2.3 V to 3.6 V
Supply Current Transmitting: 85 mA
Supply Current Receiving: 11.6 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Laird Technologies Wireless M2M
Dimensions: 40 mm x 26 mm x 5 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

114524227 152624476 153566726 132446335 105523055 125657140