|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
875-HFB143064-100
Manufacturer Part #:

HFB143064-100

Manufacturer:

Description:
Ferrite Cable Cores 85ohms 300MHz 6.35mm Inside Dia.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Laird Technologies
Product: Ferrite Bead Cores
Impedance: 85 Ohms
Inside Diameter: 6.35 mm
Outside Length: 10 mm
Operating Temperature Range: - C
Packaging: Bulk
Product Type: High Frequency Ferrite Cylindrical EMI Core
Factory Pack Quantity: 169
Test Frequency: 300 MHz
Type: Round Cylindrical Core
Unit Weight: 0.219360 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F14K50-I/SS 8-bit Microcontrollers - MCU 3,761
28A2432-0A2 Ferrite Clamp On Cores 12,938
28A0640-0A2 Ferrite Clamp On Cores 2,608
142-0402-011 RF Connectors / Coaxial Connectors 1,513
2643540102 Ferrite Cable Cores 17,543
2661250402 Ferrite Cable Cores 11,316
50-57-9412 Headers & Wire Housings 4,064
28B0390-200 Ferrite Cable Cores 10,857
39-102 Pushbutton Switches 53
22-01-2027 Headers & Wire Housings 25,870
Real Time Availability
Stock:
5,068 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.41
100:
$0.328
500:
$0.308
$0.267

To add to a project, please Log In.

129527177 161858062