Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-DVK-RM024-P50-M
Manufacturer Part #:

DVK-RM024-P50-M

Manufacturer:

Description: RF Development Tools RM024 Dev Kit Plug 50mW dual ant
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Development Tools
Product: Development Kits
Type: FHSS Transceivers
Tool Is For Evaluation Of: RM024-P50-M-01
Frequency: 2.4 GHz to 2.4835 GHz
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Dimensions: 40 mm x 26 mm x 5 mm
For Use With: RM024
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


102401890 114524227 153566726 197847692