|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-DVK-BTM511
Manufacturer Part #:

DVK-BTM511

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 v2.1+EDR Kit Audio Mod w/ Int Ant
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
DVK-BTM511 Datasheet DVK-BTM511 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: No
Brand: Laird Technologies Wireless M2M
Product: Development Kits
Tool Is For Evaluation Of: BTM511
Frequency: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 3 V to 3.6 V
Interface Type: UART
Packaging: Bulk
Factory Pack Quantity: 3
Part # Aliases: DVK-BTM511-08
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
BRBLU03-010A0 Bluetooth / 802.15.1 Modules 902
EK-TM4C123GXL Development Boards & Kits - ARM 735
RFD22102 Bluetooth / 802.15.1 Development Tools 560
BT800 Bluetooth / 802.15.1 Modules 615
MSP430F149IPMR 16-bit Microcontrollers - MCU 1,739
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,314
BTM511 Bluetooth / 802.15.1 Modules 240
BT820 Bluetooth / 802.15.1 Modules 386
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401 109835672