|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-DVK-BTM443
Manufacturer Part #:

DVK-BTM443

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 v2.1+EDR Kit AT Data, Int Ant,SSP
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
DVK-BTM443 Datasheet DVK-BTM443 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: BTM443
Frequency: 2.402 GHz to 2.480 GHz
Operating Supply Voltage: 3 V to 3.3 V
Antenna Connector Type: Integrated
Brand: Laird Technologies Wireless M2M
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Factory Pack Quantity: 3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4DCAPE-70T Display Modules 52
BT820 Bluetooth / 802.15.1 Modules 386
PIC32MX250F128D-I/PT 32-bit Microcontrollers - MCU 1,153
BTM443 Bluetooth / 802.15.1 Modules 112
MIKROE-1596 Daughter Cards & OEM Boards 84
SPBT2632C2A.AT2 Bluetooth / 802.15.1 Modules 370
RN-42-EK Bluetooth / 802.15.1 Development Tools 60
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

173439529 153566726 192564755 197847692 147914401 109835672