|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-DVK-BTM411
Manufacturer Part #:

DVK-BTM411

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 v2.1+EDR AT Data, IntAnt, Kit
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
DVK-BTM411 Datasheet DVK-BTM411 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: No
Antenna Connector Type: Integrated
Product: Development Kits
Tool Is For Evaluation Of: BTM411
Frequency: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 3 V to 3.3 V
Brand: Laird Technologies Wireless M2M
Interface Type: UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 3
Part # Aliases: DVK-BTM411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT32UC3L0256-AUT 32-bit Microcontrollers - MCU 203
AT32UC3L0-XPLD Development Boards & Kits - AVR 14
UMFT121DC Daughter Cards & OEM Boards 5
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

141531485 139394237 109835672 153566726 192564755 197847692 147914401