|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-DVK-BT800
Manufacturer Part #:

DVK-BT800

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class1 BT Dev Kit For BT800 Module
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
DVK-BT800 Datasheet DVK-BT800 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: BT800
Frequency: 2.402 GHz to 2.480 GHz
Operating Supply Voltage: 1.7 V to 3.6 V
Brand: Laird Technologies Wireless M2M
Interface Type: I2S, PCM Audio, USB
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DVK-BT900-SA Bluetooth / 802.15.1 Development Tools 43
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 363
BT800 Bluetooth / 802.15.1 Modules 612
ENW-89846A1KF Bluetooth / 802.15.1 Modules 608
EVAL_PAN1740 Bluetooth / 802.15.1 Development Tools 69
LAE1CCHIP0805KFE96 Resistor Kits 16
BT820 Bluetooth / 802.15.1 Modules 385
APDS-9008-020 Ambient Light Sensors 16,198
LMK107BBJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,178
CBC3225T220MR Fixed Inductors 15,185
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

194027197 133563244 153566726 192564755 197847692 109835672 147914401