Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-DVK-BL600-ST
Manufacturer Part #:

DVK-BL600-ST

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 BLE Dev Kit For BL600-ST Module
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
Product: Development Kits
Tool Is For Evaluation Of: BL600-ST
Frequency: 2.402 GHz to 2.48 GHz
Interface Type: ADC, GPIO, I2C, SPI, UART
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: Trace Pin
Brand: Laird Technologies Wireless M2M
Description/Function: Development Kit for the BL600-SA Bluetooth BLE smartBASIC module
Dimensions: 19 mm x 12.5 mm x 3 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Series: BL600
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.99

To add to a project, please Log In.


119760983 138511411 197847692 153566726 147914401 192564755 109835672