Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-DVK-BL600-SC
Manufacturer Part #:

DVK-BL600-SC

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 BLE Dev Kit For BL600-SC Module
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: BL600-SC
Frequency: 2.402 GHz to 2.48 GHz
Interface Type: ADC, GPIO, I2C, SPI, UART
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: IPEX MHF4
Brand: Laird Technologies Wireless M2M
Description/Function: Development Kit for the BL600-SA Bluetooth BLE smartBASIC module
Dimensions: 19 mm x 12.5 mm x 3 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Series: BL600
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-SA Bluetooth / 802.15.1 Modules 163
BL620-US Bluetooth / 802.15.1 Modules 134
BL620-SC Bluetooth / 802.15.1 Modules 69
BL600-SA Bluetooth / 802.15.1 Modules 3,550
DVK-BL600-SA Bluetooth / 802.15.1 Development Tools 66
48037-0001 USB Connectors 13,971
PPK-BL600 Programmer Accessories 6
87520-0010BLF USB Connectors 13,952
RN-SMA-S Antennas 619
BL600-SC Bluetooth / 802.15.1 Modules 106
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.99

To add to a project, please Log In.


119760983 138511411 197847692 153566726 147914401 109835672 192564755