|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-CL4490-232-C
Manufacturer Part #:

CL4490-1000-232

Manufacturer:

Description:
RF Modules ConnexLink RS232 Client Only Package
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
CL4490-1000-232 Datasheet CL4490-1000-232 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Dipole
Product: Radio Modules
Frequency: 902 MHz to 928 MHz
Output Power: 1000 mW
Interface Type: RS-232
Operating Supply Voltage: 7 V to 18 V
Supply Current Transmitting: 400 mA
Maximum Operating Temperature: + 80 C
Brand: Laird Technologies Wireless M2M
Dimensions: 112 mm x 69 mm x 36 mm
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,163
KPPX-4P DC Power Connectors 15,160
CL4490-1000-232-SP RF Modules 34
TPA3112D1PWPR Audio Amplifiers 6,947
SS22SDP2 Slide Switches 1,017
OPB706A Optical Switches, Reflective, Phototransistor Output 1,390
LNR2A153MSE Aluminum Electrolytic Capacitors - Screw Terminal 43
GRM188C80G106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,870
0051303199 Solder Removal 53
TNY254PN AC/DC Converters 579
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.00

To add to a project, please Log In.

148991278 148857188 153566726 132446335 105523055 192564755 125657140