Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-CL4490-232-SP
Manufacturer Part #:

CL4490-1000-232-SP

Manufacturer:

Description: RF Modules ConnexLink Starter Pack Client/Server
Silverlight Page 14, Mouser Enhanced Catalog
PDF Page 14, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 900 MHz
Output Power: 1 W
Interface Type: RS-232, RS-485
Operating Supply Voltage: 7 V to 18 V
Supply Current Transmitting: 400 mA
Supply Current Receiving: 40 mA
Antenna Connector Type: Dipole, RPSMA
Maximum Operating Temperature: + 80 C
Dimensions: 121 mm x 70 mm x 30 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 55 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $225.00
  50: $220.00
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0535
Single Board Computers OP7200 Touchscreen
Rabbit Semiconductor
1: $449.00
AC4490-200M
RF Modules 5mW-200mW w/ ant con
Laird Technologies Wireless M2M
1: $62.50
CL4490-1000-232
RF Modules ConnexLink RS232 Client Only Package
Laird Technologies Wireless M2M
1: $110.00
1754481
Pluggable Terminal Blocks 5.00 4P PLUG 180DEG
Phoenix Contact
1: $3.13
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.82
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
0600-00019
Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL
Laird Technologies Wireless M2M
1: $14.64
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
132122RP
RF Connectors SMA RA CRMP PLG RG58 LMR195 GOLD REV ...
Amphenol Connex
1: $5.53
0600-00024
Antennas Antenna 7" RA RPSMA
Laird Technologies Wireless M2M
1: $14.64
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
ATUM-9/3-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 9/3MM BK PR ...
TE Connectivity / Raychem
4: $4.68
DTEL2
Power Outlet Strips LINE PROTECTOR PHONE
Tripp Lite
1: $25.13
HS25 250R 1%
Wirewound Resistors - Chassis Mount 25W 250 OHM1%
Arcol
1: $2.85
ATUM-3/1-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 3/1MM BK PR ...
TE Connectivity / Raychem
4: $2.02
1555CGY
Enclosures, Boxes, & Cases 4.7 x 2.6 x 1.6 ABS Sty ...
Hammond Manufacturing
1: $8.77
0600-00032
Antennas 7" Antenna - S467 Flying Lead -RPSMA
Laird Technologies Wireless M2M
1: $14.65

125657140 132446335 148857188 148991278 105523055