Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-CL400-SP
Manufacturer Part #:

CL400-SP

Manufacturer:

Description:
RF Modules Wifi Ethernet Bridge Strtr Pak-Americas
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Wireless Ethernet Bridges
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 17 dBm
Interface Type: RJ-45
Operating Supply Voltage: 6 V to 30 V
Maximum Operating Temperature: + 70 C
Antenna Connector Type: RPSMA
Brand: Laird Technologies Wireless M2M
Dimensions: 111.8 mm x 68.6 mm x 35.6 mm
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $560.00
  100: Quote

To add to a project, please Log In.

126207363 148991278 149015775 153566726 132446335 105523055 125657140 192564755