|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-BRBLU03-010A0
Manufacturer Part #:

BRBLU03-010A0

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class1 High Speed Bluetooth USB Adaptr
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
BRBLU03-010A0 Datasheet BRBLU03-010A0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies Wireless M2M
Class: Class 1
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 84 dB
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 5 V
Output Power: - 27 dBm to 6 dBm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Dimensions: 64 mm x 20 mm x 10.6 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 300
Version: Version 2.0 EDR
Part # Aliases: BRBLU03-010A0-03
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 1,960
nRF51-DK Bluetooth / 802.15.1 Development Tools 348
HDC1008YPAT Board Mount Humidity Sensors 2,937
FT232RL-REEL USB Interface IC 130,341
BLED112 Bluetooth / 802.15.1 Modules 2,389
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 2,297
PIC24FJ128GA306-I/PT 16-bit Microcontrollers - MCU 4,838
TRF1001 Antennas 896
Real Time Availability
Stock:
901 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.22
50:
$42.74
100:
$40.25

To add to a project, please Log In.

153566726 132446335 172247909 181896399 125657140 128543990 104760274 149412389 183249851 192564755 198541061